You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCRE000234 - 

SMD Chip Resistor, 0201 [0603 Metric], 5.6 ohm, MC 1% Series, 25 V, Thick Film, 50 mW

MCRE000234 - SMD Chip Resistor, 0201 [0603 Metric], 5.6 ohm, MC 1% Series, 25 V, Thick Film, 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000234
Order Code:
2141385RL
Product Range
MC 1% Series
Technical Datasheet:
MCRE000234   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
5.6ohm
:
MC 1% Series
:
25V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2141385 Check stock
Reel in 15000/reel:2129973 Check stock

No Longer Stocked

£0.0292

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price Your Price
 
 
10+ £0.0292
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0175
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0125
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0097
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
15000+ £0.0001
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.