You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCRE000209 - 

SMD Chip Resistor, 0201 [0603 Metric], 750 kohm, MCRE Series, 25 V, Thick Film, 50 mW

MCRE000209 - SMD Chip Resistor, 0201 [0603 Metric], 750 kohm, MCRE Series, 25 V, Thick Film, 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000209
Order Code:
1711692RL
Product Range
MCRE Series
Technical Datasheet:
MCRE000209   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
750kohm
:
MCRE Series
:
25V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Alternatives for MCRE000209

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.09   100+ £0.036   500+ £0.0106   2500+ £0.0072   5000+ £0.006   10000+ £0.0037   50000+ £0.0034   100000+ £0.0033   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

15000+ £0.0073   75000+ £0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0043   50000+ £0.004   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Reel in 15000/reel:2130119 Check stock
Cut Tape :1711692 Check stock

1,349 In stock

Available until stock is exhausted

1,349 in stock for next day delivery (UK stock)
£0.0119

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price Your Price
 
 
100+ £0.0119
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0082
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.006
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0052
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0046
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0033
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ £0.0027
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
15000+ £0.0012
Promotional price
Contract Price
Web only price
Web only contract price
 
75000+ £0.0011
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1711692) x 0.0119 = £1.785
Total Price: £1.785
150 (Re-reel 1711692RL) x 0.0119 = £1.785
Total Price: £1.785
Choose your packaging preference
1711692
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.