You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCRE000089
SMD Chip Resistor, 3.3 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCRE000089
- Order Code:
- 1711558
- Technical Datasheet:
- MCRE000089 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3ohm
- :
- ± 1%
- :
- 50mW
- :
- 0201 [0603 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- ± 200ppm/°C
- :
- 25V
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Case size is 0201
- Maximum operating voltage is 25VDC
- Power rating of 0.05W
- Cost effective, small size and low weight
- High quality performance
- Temperature coefficient of ±200PPM/°C
- Operating temperature range -55°C to +125°C
- Highly reliable multilayer electrode construction
- Jumpers are also available
- Capacitance tolerance available in ±1% or ±5%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
1,898 In stock Need more?
1,570 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
328 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/06/21
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | £0.031 £0.0372 | |
100+ | £0.021 £0.0252 | |
500+ | £0.0144 £0.0173 | |
2500+ | £0.0109 £0.0131 | |
5000+ | £0.0096 £0.0115 | |
10000+ | £0.0082 £0.0098 | |
50000+ | £0.0058 £0.0070 | |
100000+ | £0.0057 £0.0068 |
Pricing is unavailable. Please contact customer services.