You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCPSP 3A 125V

Fuse, PCB Leaded, 3 A, 125 VAC, 125 VDC, Slow Blow, Axial Leaded

MULTICOMP PRO MCPSP 3A 125V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCPSP 3A 125V
Order Code:
1566048
Technical Datasheet:
MCPSP 3A 125V   Datasheet
See all Technical Docs

Alternatives for MCPSP 3A 125V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

LITTELFUSE

FUSE, PCB, 3A, 125V, SLOW BLOW

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3A

:
125VAC

:
-

:
125VDC

:
Slow Blow

:
Axial Leaded

:
50A

:
50A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MCPSP 3A 125V is a Slow Blow Fuse with solder coated copper wire axial leads and encapsulated, epoxy-coated body.
  • -55 to 125°C Operating temperature range
  • 50A at 125VAC/VDC interrupt rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

No Longer Manufactured

£0.138 ( ex VAT  ) £0.1656 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.138 £0.1656
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.114 £0.1368
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.102 £0.1224
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0943 £0.1132
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --