You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Through Hole Resistor, 2 kohm, MCKNP Series, 3 W, ± 5%, Axial Leaded, 500 V

MCKNP03UJ0202B00 - Through Hole Resistor, 2 kohm, MCKNP Series, 3 W, ± 5%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKNP03UJ0202B00
Order Code:
1903844
Product Range
MCKNP Series
Technical Datasheet:
MCKNP03UJ0202B00   Datasheet
See all Technical Docs

Product Information


:
2kohm

:
MCKNP Series

:
3W

:
± 5%

:
Axial Leaded

:
500V

:
Wirewound

:
± 300ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for MCKNP03UJ0202B00

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

WIREWOUND RESISTOR, 2KOHM, 3W, 1%

     

Each

1+ £1.73   10+ £1.21   25+ £1.07   50+ £1.01   100+ £0.999   More Pricing...

Restricted Item Add

Related Searches

 

592 In stock

15 in stock for next day delivery (Liege stock)
577 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/08/20

£0.547

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.547
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.419
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.193