You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Through Hole Resistor, 1.5 kohm, MCKNP Series, 3 W, ± 5%, Axial Leaded, 500 V

MCKNP03UJ0152B00 - Through Hole Resistor, 1.5 kohm, MCKNP Series, 3 W, ± 5%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKNP03UJ0152B00
Order Code:
1903843
Product Range
MCKNP Series
Technical Datasheet:
MCKNP03UJ0152B00   Datasheet
See all Technical Docs

Product Information


:
1.5kohm

:
MCKNP Series

:
3W

:
± 5%

:
Axial Leaded

:
500V

:
Wirewound

:
± 300ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for MCKNP03UJ0152B00

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.492   50+ £0.348   100+ £0.272   250+ £0.253   500+ £0.234   1000+ £0.188   5000+ £0.173   10000+ £0.158   More Pricing...

Restricted Item Add
     

Each

10+ £0.465   100+ £0.25   500+ £0.189   1000+ £0.173   2500+ £0.159   5000+ £0.152   25000+ £0.145   More Pricing...

Restricted Item Add
     

Each

5+ £0.333   50+ £0.19   250+ £0.175   500+ £0.153   1000+ £0.139   2000+ £0.123   10000+ £0.102   20000+ £0.0998   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Stocked

Alternatives Available

2251047 - Through Hole Resistor, 1.5 ohm, WHS Series, 3 W, ± 5%, Axial Leaded

2324675 - Through Hole Resistor, 1.5 ohm, ERX Series, 3 W, ± 5%, Axial Leaded, 350 V

9506039 - Through Hole Resistor, 1.5 ohm, WA80 Series, 3 W, ± 5%, Axial Leaded, 100 V

View all alternatives / recommendations
£0.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.403
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.258
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.198
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.165
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.11