You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Through Hole Resistor, 1.2 kohm, MCKNP Series, 3 W, ± 5%, Axial Leaded, 500 V

MCKNP03UJ0122B00 - Through Hole Resistor, 1.2 kohm, MCKNP Series, 3 W, ± 5%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKNP03UJ0122B00
Order Code:
1903842
Product Range
MCKNP Series
Technical Datasheet:
MCKNP03UJ0122B00   Datasheet
See all Technical Docs

Product Information


:
1.2kohm

:
MCKNP Series

:
3W

:
± 5%

:
Axial Leaded

:
500V

:
Wirewound

:
± 300ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for MCKNP03UJ0122B00

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

WIREWOUND RESISTOR, 1.2KOHM, 3W, 1%

     

Each

1+ £2.17   10+ £1.51   25+ £1.19   50+ £1.12   More Pricing...

Restricted Item Add
     

Each

1+ £0.502   50+ £0.233   100+ £0.205   250+ £0.184   500+ £0.168   1000+ £0.156   5000+ £0.143   10000+ £0.141   More Pricing...

Restricted Item Add
     

Each

1+ £0.153   50+ £0.0848   100+ £0.0694   250+ £0.0573   500+ £0.0498   1000+ £0.044   5000+ £0.0366   More Pricing...

Restricted Item Add
     

Each

10+ £0.366   100+ £0.197   500+ £0.149   1000+ £0.136   2500+ £0.126   5000+ £0.12   25000+ £0.114   More Pricing...

Restricted Item Add
     

Each

5+ £0.388   50+ £0.256   250+ £0.207   500+ £0.18   1000+ £0.15   2000+ £0.123   10000+ £0.102   20000+ £0.0998   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Stocked

Alternatives Available

1171899 - WIREWOUND RESISTOR, 1.2KOHM, 3W, 1%

1751813 - Through Hole Resistor, 1.2 ohm, ER Series, 3 W, ± 5%, Axial Leaded, 100 V

1961806 - Through Hole Resistor, 1.2 ohm, ROX Series, 3 W, ± 5%, Axial Leaded, 350 V

View all alternatives / recommendations
£0.547

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.547
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.394
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.223
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.193
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.139
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.107
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.105