You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Through Hole Resistor, 0.16 ohm, MCKNP Series, 3 W, ± 5%, Axial Leaded

MCKNP03SJ016KA19 - Through Hole Resistor, 0.16 ohm, MCKNP Series, 3 W, ± 5%, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKNP03SJ016KA19
Order Code:
1903852
Product Range
MCKNP Series
Technical Datasheet:
MCKNP03SJ016KA19   Datasheet
See all Technical Docs

Product Information


:
0.16ohm

:
MCKNP Series

:
3W

:
± 5%

:
Axial Leaded

:
-

:
Wirewound

:
± 400ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Related Searches

 

No Longer Stocked

£0.187

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.187
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.108
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0861
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0659
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0551
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0425