Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCGM0504PEV1-8.GN
Order Code9606165
Product RangeGM0500PEV
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM5.9CFM
Flow Rate - Imperial5.9CFM
Flow Rate - Metric10.02m³/h
Noise Rating32dBA
Power Rating-
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.167m³/min
Product RangeGM0500PEV
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCGM0504PEV1-8.GN is a 5VDC Axial Flow Fan with ball bearing and wire leaded power connection. Thermoplastic PBT frame, impeller and bobbin. 28AWG red (+) and black (-) lead wire connection and counter-clockwise direction of rotation viewed from front of fan blade. Ideally for precision cooling or compact equipment, patented single-coil brushless 8-pole motor, locked rotor protection.
- 7000RPM ±30% Speed rating
- 0.5W Rated power
- 0.5"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Imperial
5.9CFM
Noise Rating
32dBA
Rated Speed
7000rpm
Current Rating
90mA
Air Flow - m3/min
0.167m³/min
SVHC
No SVHC (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
5.9CFM
Flow Rate - Metric
10.02m³/h
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
GM0500PEV
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010523