Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000280
Order Code1856897
Product Range14D
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000280
Order Code1856897
Product Range14D
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product Range14D
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 16.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)66J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCFT000280
1 Product Found
Product Overview
The 14D series Metal Oxide Varistor is a family of transient voltage surge suppression products. The varistor offers short response time to surge voltage. It provides protection against surges induced by lighting striking incoming power lines. Suppression of surges caused by switching inductive loads such as transformers, relays and coils. Protection of rectification diodes, SCRs, power transistors and semiconductor devices.
- High performance transient voltage suppression
- Low standby power dissipation
- Excellent clamping characteristics
- High performance withstanding surge currents
- High reliability
- Standard disc
- Straight lead
Applications
Consumer Electronics, Industrial, Communications & Networking, Test & Measurement, Power Management
Technical Specifications
Voltage Rating VAC
150V
Product Range
14D
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
66J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001