You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Through Hole Resistor, 3.9 ohm, MCF Series, 250 mW, ± 5%, Axial Leaded, 250 V

MCF 0.25W 3R9 - Through Hole Resistor, 3.9 ohm, MCF Series, 250 mW, ± 5%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCF 0.25W 3R9
Order Code:
9339515
Product Range
MCF Series
Technical Datasheet:
MCF 0.25W 3R9   Datasheet
See all Technical Docs

Product Information


:
3.9ohm

:
MCF Series

:
250mW

:
± 5%

:
Axial Leaded

:
250V

:
Carbon Film

:
± 350ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp Pro MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Capacitance tolerance is ±5%
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/08/20

Contact me when back in stock

£0.0213

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.0213
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0182
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0139
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0116
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0093
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0075
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0054
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0048