You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Through Hole Resistor, 2.7 ohm, MCF Series, 250 mW, ± 5%, Axial Leaded, 250 V

MCF 0.25W 2R7 - Through Hole Resistor, 2.7 ohm, MCF Series, 250 mW, ± 5%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCF 0.25W 2R7
Order Code:
9339396
Product Range
MCF Series
Technical Datasheet:
MCF 0.25W 2R7   Datasheet
See all Technical Docs

Product Information


:
2.7ohm

:
MCF Series

:
250mW

:
± 5%

:
Axial Leaded

:
250V

:
Carbon Film

:
± 350ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp Pro MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Capacitance tolerance is ±5%
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for MCF 0.25W 2R7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.0185   50+ £0.0156   250+ £0.0135   500+ £0.0115   1000+ £0.0096   2000+ £0.0077   10000+ £0.0052   20000+ £0.0045   More Pricing...

Restricted Item Add

Related Searches

 

3,896 In stock

220 in stock for next day delivery (Liege stock)
3,676 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

£0.0221

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.0221
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.019
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0145
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0121
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0097