You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCCHU5100J5 - 

Ceramic Disc Capacitor, 10 pF, 50 V, MCCHU Series, ± 5%, C0G / NP0, 5 mm

MCCHU5100J5 - Ceramic Disc Capacitor, 10 pF, 50 V, MCCHU Series, ± 5%, C0G / NP0, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCHU5100J5
Order Code:
9411658
Product Range
MCCHU Series
Technical Datasheet:
MCCHU5100J5 Datasheet
See all Technical Docs

Product Information

:
10pF
:
50V
:
MCCHU Series
:
± 5%
:
C0G / NP0
:
5mm
:
Radial Leaded
:
-25°C
:
85°C
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCCHU series are ceramic disc capacitors with 1pF to 820pF capacitance range. These capacitors have linear Temperature coefficient and high stability.
  • Rated voltage of 50V
  • ±5% tolerance
  • Available in 5mm, 6mm, 7mm and 8mm diameter
  • Temperature coefficient is ±60ppm/°C
  • Low loss at wide range of frequency
  • Operating temperature range -25°C to 85°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 

10,510 In stock

Available until stock is exhausted

629 in stock for next day delivery (Liege stock)
9,881 in stock for next day delivery (UK stock)
£0.0112

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.0112
 
100+ £0.0086
 
500+ £0.0068
 
2500+ £0.0048
 
5000+ £0.0042
 
10000+ £0.004
 
50000+ £0.0038
 
100000+ £0.0036
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.