Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS5220-470KU
Order Code1864252
Product RangeMCBF Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS5220-470KU
Order Code1864252
Product RangeMCBF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.29A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCBF Series
Power Inductor Case12.95mm x 9.5mm x 5.2mm
DC Resistance Max0.5ohm
Inductance Tolerance± 10%
Product Length12.95mm
Product Width9.5mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCBFS5220-470KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MCBF Series
DC Resistance Max
0.5ohm
Product Length
12.95mm
Product Height
5.2mm
RMS Current (Irms)
1.29A
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.5mm x 5.2mm
Inductance Tolerance
± 10%
Product Width
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001496