You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCAB1123-HST.GN
Fan Blower, MCAB1123 Series, Flatpak, 115 V, AC, 120.5 mm, 31 mm, 0.62 m³/min
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCAB1123-HST.GN
- Order Code:
- 1607132
- Product Range
- MCAB1123 Series
- Technical Datasheet:
- MCAB1123-HST.GN Datasheet
Product Range Selector (MCAB1123 Series)
See all from this product rangeAlternatives for MCAB1123-HST.GN
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Flatpak
- :
- 115V
- :
- AC
- :
- 120.5mm
- :
- 31mm
- :
- 0.62m³/min
- :
- 22cu.ft/min
- :
- 50dBA
- :
- Sleeve
- :
- Terminals
- :
- 18W
- :
- MCAB1123 Series
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Auto restart
- Impedance protection
- 2900RPM Rotor speed
Applications
Industrial, Thermal Management, HVAC
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £10.88 £13.056 | |
10+ | £10.29 £12.348 | |
25+ | £9.52 £11.424 | |
50+ | £9.06 £10.872 | |
100+ | £8.96 £10.752 |
Pricing is unavailable. Please contact customer services.