You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC36321
Axial Fan, 24 V, DC, 50 mm, 15 mm, 16.1 cu.ft/min, 0.455 m³/min
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC36321
- Order Code:
- 2543684
- Technical Datasheet:
- MC36321 Datasheet
Alternatives for MC36321
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24V
- :
- DC
- :
- 50mm
- :
- 15mm
- :
- 16.1cu.ft/min
- :
- 0.455m³/min
- :
- 36dBA
- :
- Vapo
- :
- 2 Lead Wires
- :
- 80mA
- :
- -
- :
- 1.92W
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 6100RPM Speed rating
- 1.92W Rated power
- 0.2"-H2O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £7.01 £8.412 | |
3+ | £6.37 £7.644 | |
5+ | £5.54 £6.648 | |
15+ | £5.01 £6.012 |
Pricing is unavailable. Please contact customer services.