You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC32599

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Through Hole Mount, Right Angle

MC32599 - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Through Hole Mount, Right Angle
MC32599 - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Through Hole Mount, Right Angle
MC32599 - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Through Hole Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC32599
Order Code:
1696540
Technical Datasheet:
MC32599   Datasheet
See all Technical Docs

Product Overview

The MC32599 from Multicomp Pro is a through hole, mini USB 2.0 type B socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • High temperature plastic insulator body
  • Rated current is 1A
  • Rated voltage is 30VAC/DC
  • Maximum contact resistance is 20mohm
  • Copper alloy with gold plated contacts
  • Operating temperature range from -40°C to 105°C

Applications

Industrial, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini USB Type B

:
USB 2.0

:
Receptacle

:
5Ways

:
Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

£0.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £0.662
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.613
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.565
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.433
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.375
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.