You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC25121 - 

Signal Relay, 24 VDC, SPDT, 1 A, Through Hole, DC

MC25121 - Signal Relay, 24 VDC, SPDT, 1 A, Through Hole, DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC25121
Order Code:
2103613
Technical Datasheet:
MC25121   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
SPDT
:
1A
:
-
:
Through Hole
:
DC
:
Solder
:
120V
:
24V
:
Silver Alloy
:
3.291kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC25121 is a Signal Relay with AuAg overlay, Ag alloy contacts and plastic sealed type enclosures. It has 175mW coil power and 1-form-C contact configuration.
  • 100000 Operations at nominal load electrical life
  • 5000000 Operations mechanical life
  • 1000MR at 500VDC Minimum insulation resistance
  • -40 to 70°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Signal Processing

Alternatives for MC25121

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.90   25+ £1.67   50+ £1.52   250+ £1.39   500+ £1.25   More Pricing...

Restricted Item Add

Related Searches

 

40 In stock

40 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 09/03/20

£2.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.33