You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC1206B102K202CT
SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R, MC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC1206B102K202CT
- Order Code:
- 2310475
- Product Range
- MC
- Technical Datasheet:
- MC1206B102K202CT Datasheet
Product Range Selector (MC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000pF
- :
- 2kV
- :
- 1206 [3216 Metric]
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- -55°C
- :
- 3.2mm
- :
- MC
- :
- 125°C
- :
- 1.6mm
- :
- Wraparound
- :
- -
- :
- MC
Technical Documents (1)
Product Overview
- High voltage surface mount multilayer ceramic capacitors (MLCC)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies
513,000 In stock Need more?
513,000 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/11/23
Standard lead time for this product is 22 weeks.
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 15000+
- 30000+
- 45000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
3000+ | £0.0369 £0.0443 | |
15000+ | £0.025 £0.03 | |
30000+ | £0.024 £0.0288 | |
45000+ | £0.0229 £0.0275 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | List Price (ex VAT) (inc VAT) | Your Price(ex VAT) |
---|---|---|
5+ | £0.164 £0.1968 | |
50+ | £0.104 £0.1248 | |
250+ | £0.0603 £0.0724 | |
500+ | £0.049 £0.0588 | |
1500+ | £0.0376 £0.0451 |
Pricing is unavailable. Please contact customer services.