You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0603B183K500CT

SMD Multilayer Ceramic Capacitor, 18000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

MULTICOMP PRO MC0603B183K500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0603B183K500CT
Order Code:
2665890
Product Range
MC Series
Technical Datasheet:
MC0603B183K500CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18000pF

:
50V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
MC Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with X7R dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp Pro MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47?F
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -55 to +125°C
  • Available in ±5%, ±10% and ±20% tolerances
  • Capacitance characteristic of ±15%
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Packaging type Reel

Available to manufacturer lead time of 211 days

View all alternatives / recommendations

£0.0092 ( ex VAT  ) £0.0110 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
4000+ £0.0092 £0.0110
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.0061 £0.0073
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ £0.0054 £0.0065
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange