You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC01W080511M87
SMD Chip Resistor, 1.87 Mohm, ± 1%, 100 mW, 0805 [2012 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC01W080511M87
- Order Code:
- 2141968RL
- Technical Datasheet:
- MC01W080511M87 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.87Mohm
- :
- ± 1%
- :
- 100mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- ± 100ppm/°C
- :
- 150V
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- EIA 0402, 0603, 0805, 1206 chip sizes available
- Small size and low weight
- Suitable for both wave and reflow soldering
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
- Jumpers are available for all sizes
- Operating temperature of -55°C to +155°C
889 In stock
Future stock is still available in larger quantities by request.Send a request
889 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
Order before 4:30pm
Monday to Friday excluding National Holidays
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
100+ | £0.0163 £0.0196 | |
500+ | £0.0105 £0.0126 | |
1000+ | £0.0087 £0.0104 | |
2500+ | £0.0076 £0.0091 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price (ex VAT) (inc VAT) | Your Price(ex VAT) |
---|---|---|
5000+ | £0.0008 £0.0010 | |
25000+ | £0.0007 £0.0008 | |
50000+ | £0.0006 £0.0007 |
Pricing is unavailable. Please contact customer services.