You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC01W0805114R7 - 

SMD Chip Resistor, 0805 [2012 Metric], 14.7 ohm, MC 1% Series, 150 V, Thick Film, 100 mW

MC01W0805114R7 - SMD Chip Resistor, 0805 [2012 Metric], 14.7 ohm, MC 1% Series, 150 V, Thick Film, 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W0805114R7
Order Code:
2128968
Product Range
MC 1% Series
Technical Datasheet:
MC01W0805114R7   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
14.7ohm
:
MC 1% Series
:
150V
:
Thick Film
:
100mW
:
± 1%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives for MC01W0805114R7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

RES, THICK FILM, 14R7, 1%, 0.125W, 0805,

     

Each (Supplied on Full Reel)

20000+ £0.0053  

Restricted Item Add
     

Each (Supplied on Full Reel)

5000+ £0.0062  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Reel
  Additional packaging options available
Cut Tape :2141698 Check stock
Re-reel (minimum 150/reel):2141698RL Check stock

30,000 In stock

Available until stock is exhausted

30,000 in stock for next day delivery (UK stock)
£0.0049

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ £0.0049
 
25000+ £0.0033
 
50000+ £0.0025
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1+ £0.0005
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2141698) x 0.0005 = £2.50
Total Price: £2.50
5000 (Re-reel 2141698RL) x 0.0005 = £2.50
Total Price: £2.50
5000 (Reel 2128968) x 0.0049 = £24.50
Total Price: £24.50
Choose your packaging preference
2141698
2141698RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.