You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0125W1206527K - 

SMD Chip Resistor, 1206 [3216 Metric], 27 kohm, MC 5% Series, 200 V, Thick Film, 125 mW

MC0125W1206527K - SMD Chip Resistor, 1206 [3216 Metric], 27 kohm, MC 5% Series, 200 V, Thick Film, 125 mW
MC0125W1206527K - SMD Chip Resistor, 1206 [3216 Metric], 27 kohm, MC 5% Series, 200 V, Thick Film, 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0125W1206527K
Order Code:
9337296RL
Product Range
MC 5% Series
Technical Datasheet:
MC0125W1206527K   Datasheet
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
27kohm
:
MC 5% Series
:
200V
:
Thick Film
:
125mW
:
± 5%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Alternatives for MC0125W1206527K

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

5000+ £0.0037   25000+ £0.0028   50000+ £0.0024   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :9337296 Check stock

7 In stock

Available until stock is exhausted

7 in stock for next day delivery (UK stock)
£0.0145

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price Your Price
 
 
10+ £0.0145
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0117
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0081
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0067
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0059
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0051
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0038
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0032
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 9337296) x 0.0117 = £1.755
Total Price: £1.755
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 9337296RL) x 0.0117 = £1.755
Total Price: £1.755
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
9337296
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.