You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0125W1206164K9

SMD Chip Resistor, 64.9 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose

MC0125W1206164K9 - SMD Chip Resistor, 64.9 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose
MC0125W1206164K9 - SMD Chip Resistor, 64.9 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W1206164K9
Order Code:
2142281
Technical Datasheet:
MC0125W1206164K9   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
64.9kohm

:
± 1%

:
125mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2142281RL Check stock
Reel in 5000/reel:2129797 Check stock

2,067 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£0.014 ( ex VAT  ) £0.0168 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.014 £0.0168
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0114 £0.0137
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0079 £0.0095
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0066 £0.0079
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0057 £0.0068
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2129797

 

 
Check stock location (important)
 
 

 

More stock available week commencing 15/02/21

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
5000+ £0.0022 £0.0026
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0015 £0.0018
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 2142281) x 0.014 = £0.14
10 (Cut Tape 2142281) x 0.0168 = £0.168
Total Price: £0.14 ( ex VAT  )
Total Price: £0.17 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange