You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0125W120611R47 - 

SMD Chip Resistor, 1206 [3216 Metric], 1.47 ohm, MC 1% Series, 200 V, Thick Film, 125 mW

MC0125W120611R47 - SMD Chip Resistor, 1206 [3216 Metric], 1.47 ohm, MC 1% Series, 200 V, Thick Film, 125 mW
MC0125W120611R47 - SMD Chip Resistor, 1206 [3216 Metric], 1.47 ohm, MC 1% Series, 200 V, Thick Film, 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W120611R47
Order Code:
2142022RL
Product Range
MC 1% Series
Technical Datasheet:
MC0125W120611R47   Datasheet
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
1.47ohm
:
MC 1% Series
:
200V
:
Thick Film
:
125mW
:
± 1%
:
± 400ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2142022 Check stock
Reel in 5000/reel:2129428 Check stock

737 In stock

Available until stock is exhausted

737 in stock for next day delivery (UK stock)
£0.0008

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price Your Price
 
 
1+ £0.0008
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
5000+ £0.0014
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0013
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0012
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2142022) x 0.0008 = £0.12
Total Price: £0.12
150 (Re-reel 2142022RL) x 0.0008 = £0.12
Total Price: £0.12
Choose your packaging preference
2142022
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.