Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £10.240 |
Price for:Each
Minimum: 100
Multiple: 100
£1,024.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002454
Order Code2846084
Technical Datasheet
Limit Switch ActuatorRoller Arm Lever
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max5N
Product Range-
Contact Current DC Max270mA
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Roller Arm Lever
Contact Current AC Max
3A
Operating Force Max
5N
Contact Current DC Max
270mA
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082102