You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC-I20

3D Printer, 1.75mm Filament, 0.4mm Layer, 200mm x 200mm x 200mm Build, 180mm/s, SD Card/USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-I20
Order Code:
2890896
Technical Datasheet:
MC-I20   Datasheet
See all Technical Docs

Product Information


:
1.75mm

:
0.4mm

:
Carbon Fibre, Copper, PLA, TPU, Wood

:
200mm x 200mm x 200mm

:
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm

:
180mm/s

:
240VAC

:
-

:
SD Card, USB

:
OBJ, STL

:
Cura, Repeater-Host, Simplify3d

:
Mac OS, Windows XP, Vista, 7, 8, 10

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Suitable for professional applications, the MC-I20 Industrial 3D Printer from Multicomp is ideal for the prototyping requirements of engineers, educators, hobbyists and makers. This fully assembled 3D printer is capable of reliably producing precise, industrial-grade prints time and time again. With an operating noise of under 50dB, it is perfect for office use. The printer will automatically shutdown once your print is complete as a convenient safety function, meaning you do not need to be beside your printer until your print job is finished. The MC-I20's open material compatibility includes PLA, ABS, TPU, composites and more and is also compatible with common software packages such as Cura and simplyfy3D, making this 3D printer a highly capable machine.
  • Highly capable 3D printer that is suited for professional applications and hobby use
  • Fully assembled printer with convenient automatic shutdown feature
  • Open filament system supports the use of PLA, ABS, TPU and many others
  • Fully compatible with popular software packages such as Cura and simplyfy3D
  • Intelligent filament break detection feature
  • Layer height: 0.05-0.4mm
  • Build plate: Glass plate with blue tape
  • Print technology: Fused Deposition Modeling (FDM)
  • Print noise: up to 50dB
  • Travel speed: 50mm/s to 200mm/s
  • Nozzle diameter: 0.4mm
  • Filament diameter: 1.75mm
  • File Input Formats: STL, OBJ gcode
  • Connectivity: Online & SD card
  • Supported OS: Windows, Linux and MacOS
  • Dimensions: 370x390x500mm

Applications

Hobby & Education, Prototyping

Associated Products

Compare Selected
Best Seller

7 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£717.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £717.00