Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR60100PT
Order Code1625151
Product RangeMBR60
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max980mV
Forward Surge Current420A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR60
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
420A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-247AD
Forward Voltage Max
980mV
Operating Temperature Max
150°C
Product Range
MBR60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056