You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LD0805SRWK

7 Segment LED Display, Red, 20 mA, 1.8 V, 5 mcd, 2, 20.3 mm

MULTICOMP PRO LD0805SRWK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD0805SRWK
Order Code:
2627653
Technical Datasheet:
LD0805SRWK   Datasheet
See all Technical Docs

Product Overview

The LD0805SRWK from Multicomp Pro is a 0.8inch dual digit common cathode LED display with black surface ink colour.
  • AlGaAs dice material
  • Maximum luminous intensity is 7.5mcd at IF = 20mA
  • Peak emission wavelength is 660nm at IF = 20mA
  • Dominant wavelength is 643nm at IF = 20mA
  • Spectral line half-width is 20nm
  • Forward voltage is 2.5V (max)
  • Power dissipation is 85mW
  • Peak forward current is 100mA
  • Operating temperature range from -40°C to +85°C
  • Super red emitted colour and white diffused lens colour
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Imaging, Video & Vision, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
20mA

:
1.8V

:
5mcd

:
2

:
20.3mm

:
Common Cathode

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

398 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£1.69 ( ex VAT  ) £2.028 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.69 £2.028
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.48 £1.776
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.18 £1.416
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.985 £1.1820
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.91 £1.092
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.845 £1.0140
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange