You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BSS138-7-F - 

MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-23-3

BSS138-7-F - MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BSS138-7-F
Order Code:
2306392
Technical Datasheet:
BSS138-7-F   Datasheet
See all Technical Docs

Product Information

:
N Channel
:
200mA
:
50V
:
1.4ohm
:
10V
:
1.2V
:
300mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BSS138-7-F

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP PRO

MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-23-3, FULL REEL

     

Each (Supplied on Full Reel)

3000+ £0.0403   6000+ £0.0365   9000+ £0.029   15000+ £0.0262   30000+ £0.0224   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.164   25+ £0.16   100+ £0.082   250+ £0.0761   500+ £0.0501   1000+ £0.0298   5000+ £0.0221   More Pricing...

Restricted Item Add

Related Searches

 

6,264 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check Stock & Lead Times

More stock available week commencing 22/06/20

View all alternatives / recommendations
£0.169

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.143
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.0627
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0439
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0328
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.