You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
703-1028
LED, RGB, Red, Green, Blue, SMD, 3.2mm x 2.8mm, 120 °, Rectangular, R 20mA, G 20mA, B 20mA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 703-1028
- Order Code:
- 2112143
- Product Range
- SMD RGB LED
- Technical Datasheet:
- 703-1028 Datasheet
Product Range Selector (SMD RGB LED)
See all from this product rangeAlternatives for 703-1028
Product Overview
- 72mW Power Dissipation
- 120° Viewing Angle
- 220mcd Luminous Intensity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red, Green, Blue
- :
- SMD
- :
- 3.2mm x 2.8mm
- :
- 120°
- :
- Rectangular
- :
- R 20mA, G 20mA, B 20mA
- :
- R 220mcd, G 710mcd, B 230mcd
- :
- R 1.9V, G 3.2V, B 3.2V
- :
- R 625nm, G 520nm, B 465nm
- :
- SMD RGB LED
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
- Price for:
- Each (Supplied on Cut Tape)
| Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
|---|---|---|
| 5+ | £0.30 £0.36 | |
| 10+ | £0.257 £0.3084 | |
| 100+ | £0.20 £0.24 | |
| 500+ | £0.164 £0.1968 | |
| 1000+ | £0.15 £0.180 | |
Pricing is unavailable. Please contact customer services.