Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3010-W10200
Order Code1860702
Technical Datasheet
Connector to Connector90° Circular Receptacle to Free End
Connector Type ACircular 10 Position Right Angle Receptacle
Connector Type BFree End
No. of Positions10Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2CT3010-W10200
1 Product Found
Product Overview
The 2CT3010-W10200 is a 10-way 1m panel-mount molded Cable Assembly with crimp socket to free ends connection. It is made up of gold-plated copper alloy contact and nylon + GF, PBT connector body.
- IP67 and IP68 Protection
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500cycles Minimum durability
- ≥500VAC/1 Minute breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
90° Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type A
Circular 10 Position Right Angle Receptacle
No. of Positions
10Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431