You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1N5374B

Zener Single Diode, 75 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 °C

MULTICOMP 1N5374B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5374B
Order Code:
1798026
Product Range
1N5374 Series
Technical Datasheet:
1N5374B   Datasheet
See all Technical Docs

Product Range Selector (1N5374 Series)

See all from this product range

Product Overview

The 1N5374B is a Zener Diode with cathode band polarity.
  • Surge rating of up to 180W at 8.3mS
  • -55 to 150°C Operating junction and storage temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
75V

:
5W

:
DO-201AE

:
5%

:
2Pins

:
150°C

:
1N5374 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

201 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£0.848 ( ex VAT  ) £1.0176 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.848 £1.0176
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.678 £0.8136
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.485 £0.5820
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.339 £0.4068
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.242 £0.2904
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.212 £0.2544
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.188 £0.2256
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange