You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

194-10PK

LAMP, INCANDESCENT,WEDGE, 14V, 3.78W

194-10PK - LAMP, INCANDESCENT,WEDGE, 14V, 3.78W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
194-10PK
Order Code:
1466374
Technical Datasheet:
194-10PK   Datasheet
See all Technical Docs

Alternatives for 194-10PK

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED BULB, WEDGE, WHITE, 8mm

     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14V

:
Wedge

:
T-3 1/4

:
2

:
2500h

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

£2.42 ( £2.904  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.42 (£2.904)
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.13 (£2.556)
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.90 (£2.28)
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.66 (£1.992)
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.