Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000671
Order Code2313006
Technical Datasheet
Jacket MaterialETFE
Jacket ColourGreen
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max160°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.81mm
Approval Specification-
Product Range-
Product Overview
The PP000671 is a 50m Single Wire with silver-plated copper conductor and an ETFE jacket. It can be used for electronics and solderless wrap connections.
- CPR: Not Yet Qualified
- 87.9Ω/km at 20°C Maximum conductor DC resistance (DCR)
- Greater Than 500MΩ x km at 20°C Insulation DC resistance (DCR)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
ETFE
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Operating Temperature Max
160°C
Voltage Rating
300V
External Diameter
0.81mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
50m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2