Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000055
Order Code2439803
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.08mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter0.9mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Range-
Alternatives for PP000055
1 Product Found
Product Overview
The PP000055 is a 100m Equipment Wire with tinned copper conductor, covered by green PVC jacket of 0.3mm thickness, 1.05mm outer diameter, 1000V rated voltage. Approved by defence standard/BS4808.
- CPR: Not Yet Qualified
- 241Ω/km at 20°C Maximum conductor DC resistance
- Greater Than 200MΩ/km at 20°C Insulation Resistance
- -25 to +85°C Rated temperature
- UL1581VW-1, IEC60332-1 Approved flame performance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
0.9mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Metric)
100m
Conductor Area CSA
0.08mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4808 Part 2 Class 2
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26