You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP730028 EU-UK

Bench Top Digital Multimeter, True RMS, 5.5 Digit, 750 V, 10 A, 0.1 Gohm, EU/UK Plug

MP730028 EU-UK - Bench Top Digital Multimeter, True RMS, 5.5 Digit, 750 V, 10 A, 0.1 Gohm, EU/UK Plug
MP730028 EU-UK - Bench Top Digital Multimeter, True RMS, 5.5 Digit, 750 V, 10 A, 0.1 Gohm, EU/UK Plug
MP730028 EU-UK - Bench Top Digital Multimeter, True RMS, 5.5 Digit, 750 V, 10 A, 0.1 Gohm, EU/UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP730028 EU-UK
Order Code:
3107586
Product Range
Bench DMM Range
Technical Datasheet:
MP730028 EU-UK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5

:
LAN, RS232, USB

:
10A

:
750V

:
0.1Gohm

:
Bench DMM Range

:
10A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MP730028 is a 5.5 digit bench-type digital multimeter. Featuring a 4" high resolution LCD screen, reading rates of up to 150 readings, true RMS AC voltage and current measurements, dual line display support and multi-IO interface.
  • 4" high resolution LCD display (480x320)
  • Dual display
  • Data-logger mode
  • Change trend analysis (via special chart mode)
  • SCPI supported - remote control and data-sharing via LAN, USB and RS232 port
  • Multi-IO interface: USB device/host, RS232, LAN and ext. trigger input
  • Dimensions - 235 x 110 x 295mm
  • Device weight - 3kg

Contents

Bench Digital Multimeter, Probes x2, USB Type B Cable, User Manual, Fuse x2, Alligator Clip x2, Fuse x3, EU & UK Power Cords, CD-ROM

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

17 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£400.80 ( ex VAT  ) £480.96 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £400.80 £480.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange