You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP700108

DIGITAL THICKNESS GAUGE, 0.01MM, 12MM

MP700108 - DIGITAL THICKNESS GAUGE, 0.01MM, 12MM
MP700108 - DIGITAL THICKNESS GAUGE, 0.01MM, 12MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP700108
Order Code:
3263683
Technical Datasheet:
MP700108   Datasheet
See all Technical Docs

Product Information


:
12.7mm

:
0.03mm

:
0.01mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP700108 from Multicomp Pro is a digital thickness gauge, designed to measure an array of materials.
  • Range - 0-12.7mm / 0-0.5"
  • Resolution - 0.01mm / 0.0005"
  • Throat Depth - 19mm
  • Accuracy - ±0.1mm
  • LCD display
  • Reads in inches and millimetres
  • Manufactured from carbon fibre composites
  • Complete with spindle retraction lever
  • Includes 1x LR44 1.5V battery

Contents

Digital Thickness Gauge, 1x LR44 1.5V Battery

Best Seller

980 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£7.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.17