You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP005320

Sorbent, Oil Only Spill Kit, 30l

MULTICOMP PRO MP005320

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP005320
Order Code:
3559679
Product Range
Multicomp Pro Spill Care Range
Technical Datasheet:
MP005320   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Spill Care Range)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Oil Only Spill Kit

:
-

:
Bag

:
30l

:
Multicomp Pro Spill Care Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

MP005320 is a 30 litre oil only spill kit in clip top carrier. All kits come equipped with a range of absorbent formats depending on the size of the kit, including disposal bags and ties. A total 'one stop' package for a quick and effective response to spillages. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
  • Dimensions - 70cm x 59cm x 5cm

Contents

20 x pads (50cm x 40cm), 2 x 1.2mtr sock, 2 x waste bag and tie.

Warnings

For the preferential absorption of oil based liquids.

No Longer Manufactured

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

£9.55 ( ex VAT  ) £11.46 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.55 £11.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --