You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP003331

HIGH POWERED AIRDUSTER, AEROSOL, 400ML

New

MP003331 - HIGH POWERED AIRDUSTER, AEROSOL, 400ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP003331
Order Code:
3404689
Technical Datasheet:
MP003331   Datasheet
See all Technical Docs

Product Information


:
-

:
Aerosol

:
400ml

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP003331 from Multicomp Pro is a product designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. MP003331 is a high powered air duster which contains non-flammable, inert, fluorinated propellant that combines the low GWP (global warming potential) of hydrocarbons with the ultra-low MIR (maximum incremental reactivity) and POCP (photochemical ozone creation potential) of hydrofluorocarbons. MP003331 should be used in a vertical position or at an angle of not greater than 60° to the vertical otherwise a freezing effect will result. Avoid prolonged blasts as frost can form on the surface of the can.
  • Colourless
  • Flash point (°C): none
  • GWP (vs CO2, 100yr ITH): <1
  • 400ml aerosol
Best Seller

502 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£14.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.95