Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002885
Order Code3370545
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case8mm x 8mm x 3mm
DC Resistance Max0.0247ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height3mm
SVHCTo Be Advised
Alternatives for MP002885
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
0.0247ohm
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
-
Power Inductor Case
8mm x 8mm x 3mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012