You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR06X151 JTL

SMD Chip Resistor, 150 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR06X151 JTL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR06X151 JTL
Order Code:
2694726
Technical Datasheet:
MCWR06X151 JTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150ohm

:
± 5%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
75V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MCWR06X151 JTL from Multicomp Pro is a MCWR06 series thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in electrical equipment, EDP, computer application and telecom applications.
  • 0603 (1608 metric) EIA size code
  • Resistance is 150 ohm (E96/E24) with ±5% tolerance
  • Maximum operating voltage (DC or RMS) is 75V and maximum dissipation at Tamb=70°C is 100mW
  • Temperature coefficient is ±100ppm/°C
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2694726RL Check stock
Reel in 5000/reel:2689450 Check stock

Available to manufacturer lead time of 239 days

£0.007 ( ex VAT  ) £0.0084 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.007 £0.0084
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.005 £0.0060
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.004 £0.0048
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.003 £0.0036
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.002 £0.0024
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2689450

 

 
Check stock location (important)
 
 

 

More stock available week commencing 13/06/22

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
5000+ £0.001 £0.0012
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0007 £0.0008
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0006 £0.0007
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 2694726) x 0.007 = £0.07
10 (Cut Tape 2694726) x 0.0084 = £0.084
Total Price: £0.07 ( ex VAT  )
Total Price: £0.08 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.