You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCSR12X56R0FTL

SMD Chip Resistor, 56 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant

MCSR12X56R0FTL - SMD Chip Resistor, 56 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant
MCSR12X56R0FTL - SMD Chip Resistor, 56 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCSR12X56R0FTL
Order Code:
2074678
Technical Datasheet:
MCSR12X56R0FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
56ohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
Sulfur Resistant

:
-

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MCSR 04 series anti-sulfuration Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a tin (lead-free) alloy.
  • Laser trimmed resistive element
  • 100% CCD inspection
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

No Longer Stocked

£0.0407 ( ex VAT  ) £0.0488 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.0407 £0.0488
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0294 £0.0353
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0173 £0.0208
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0138 £0.0166
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0099 £0.0119
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0069 £0.0083
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0049 £0.0059
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0043 £0.0052
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange