Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-331KU
Order Code1864085
Product RangeMCSDC0503 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-331KU
Order Code1864085
Product RangeMCSDC0503 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)210mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDC0503-331KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
MCSDC0503 Series
DC Resistance Max
3.3ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
-
Power Inductor Case
5mm x 4.8mm x 3mm
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000448