Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-2R2MU
Order Code1864094
Product RangeMCSD43 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-2R2MU
Order Code1864094
Product RangeMCSD43 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4mm x 4.5mm x 3.2mm
Product RangeMCSD43 Series
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSD43-2R2MU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
4mm x 4.5mm x 3.2mm
DC Resistance Max
0.071ohm
Product Length
4mm
Product Height
3.2mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
-
Product Range
MCSD43 Series
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001088
Product traceability