You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCRE000107

SMD Chip Resistor, 43 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

MULTICOMP PRO MCRE000107

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCRE000107
Order Code:
2130001
Technical Datasheet:
MCRE000107   Datasheet
See all Technical Docs

Alternatives for MCRE000107

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
43ohm

:
± 1%

:
50mW

:
0201 [0603 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 200ppm/°C

:
25V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0240
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1711578RL Check stock
Cut Tape :1711578 Check stock

Contact Sales for a quote

Request quote

£0.0012 ( ex VAT  ) £0.0014 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
15000+ £0.0012 £0.0014
Promotional price
Contract Price
Web only price
Web only contract price
 
75000+ £0.0011 £0.0013
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1711578

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
1+ £0.0015 £0.0018
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange