Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC12CT 001
Order Code1841058
Product Range12CT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC12CT 001
Order Code1841058
Product Range12CT
Technical Datasheet
Fuse Current1A
Blow CharacteristicTime Delay
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range12CT
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC12CT 001
2 Products Found
Product Overview
The MC12CT 001 from Multicomp Pro is a surface mount fuse. This fuse is available in 1206 standard size.
- Current rating of 1A
- Voltage rating of 63V
- Nominal cold resistance of 0.1ohm
- Interrupting rating of 50A at 63VDC
- Operating temperature range from -55°C to 125°C
- Ceramic body and nickel/tin plated copper terminals
Applications
Safety
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (15-Jan-2018)
Blow Characteristic
Time Delay
Voltage Rating VDC
63VDC
Product Range
12CT
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272