You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC01W080511M87

SMD Chip Resistor, 1.87 Mohm, ± 1%, 100 mW, 0805 [2012 Metric], Thick Film, General Purpose

MULTICOMP PRO MC01W080511M87

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC01W080511M87
Order Code:
2129373
Technical Datasheet:
MC01W080511M87   Datasheet
See all Technical Docs

Alternatives for MC01W080511M87

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.87Mohm

:
± 1%

:
100mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
150V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2141968RL Check stock
Cut Tape :2141968 Check stock

Contact Sales for a quote

Request quote

£0.0008 ( ex VAT  ) £0.0010 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5000+ £0.0008 £0.0010
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0007 £0.0008
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0006 £0.0007
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2141968

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
10+ £0.0199 £0.0239
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0163 £0.0196
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0105 £0.0126
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0087 £0.0104
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0076 £0.0091
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange