You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC0125W12061402R - 

SMD Chip Resistor, 1206 [3216 Metric], 402 ohm, MC 1% Series, 200 V, Thick Film, 125 mW

MC0125W12061402R - SMD Chip Resistor, 1206 [3216 Metric], 402 ohm, MC 1% Series, 200 V, Thick Film, 125 mW
MC0125W12061402R - SMD Chip Resistor, 1206 [3216 Metric], 402 ohm, MC 1% Series, 200 V, Thick Film, 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0125W12061402R
Order Code:
2129614
Product Range
MC 1% Series
Technical Datasheet:
MC0125W12061402R   Datasheet
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
402ohm
:
MC 1% Series
:
200V
:
Thick Film
:
125mW
:
± 1%
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives for MC0125W12061402R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Reel
£0.0013

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ £0.0013
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0012
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.0011
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.