Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0095
Order Code2112106
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size2.9mm
LED Case Size2.9mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ643nm
Luminous Intensity70mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0095 is a 2.9mm round LED Lamp made with AlGaAs/GaAs chip and red clear epoxy resin.
- 66mW Power dissipation
- 4V Reverse voltage
- 100mA Reverse (leakage) current
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Red
Bulb Size
2.9mm
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
2.9mm
Forward Voltage
1.8V
Luminous Intensity
70mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726